KP-2012ZGC-E
Kingbright
Description: Single Color LED, Green, Water Clear, 1.3mm, 2.0 X 1.25 MM, 1.1 MM HEIGHT, ROHS COMPLIANT, PACKAGE-2

Overview of KP-2012ZGC-E by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for KP-2012ZGC-E by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KP-2012ZGC-E by Kingbright

KP-2012ZGC-E
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
2.0 X 1.25 MM, 1.1 MM HEIGHT, ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
650.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
520 nm
Shape
RECTANGULAR
Size
1.3 mm
Surface Mount
YES
Terminal Pitch
2.35 mm
Viewing Angle
120 deg
Want to compare parts?
  1. KP-2012ZGC-E
    Kingbright
    Single Color LED, Green, Water Clear, 1.3mm, 2.0 X 1.25 MM, 1.1 MM HEIGHT, ROHS COMPLIANT, PACKAGE-2
    VS

Alternate Parts for KP-2012ZGC-E

This table gives cross-reference parts and alternative options found for KP-2012ZGC-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-2012ZGC-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KPTC-2012ZGC-E SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN Kingbright KP-2012ZGC-E vs KPTC-2012ZGC-E
Part Number Description Manufacturer Compare
KPTC-2012ZGC-E SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN Kingbright KP-2012ZGC-E vs KPTC-2012ZGC-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KP-2012ZGC-E by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KP-2012ZGC-E by Kingbright

Select Manufacturer
Which Manufacturer of KP-2012ZGC-E would you like to use for your alert(s)?
  • Please alert me when KP-2012ZGC-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KP-2012ZGC-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KP-2012ZGC-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KP-2012ZGC-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KP-2012ZGC-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KP-2012ZGC-E by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: