Part Details for KP-3216VGC-Z by Kingbright
Overview of KP-3216VGC-Z by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP-3216VGC-Z
KP-3216VGC-Z CAD Models
KP-3216VGC-Z Part Data Attributes:
|
KP-3216VGC-Z
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216VGC-Z
Kingbright
Single Color LED, Green, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KP-3216VGC-Z
This table gives cross-reference parts and alternative options found for KP-3216VGC-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-3216VGC-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT3216VGC/Z | SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KP-3216VGC-Z vs APT3216VGC/Z |
KPT-3216VGC-Z | SINGLE COLOR LED, GREEN, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | KP-3216VGC-Z vs KPT-3216VGC-Z |