Part Details for KP01.1213.7190 by Schurter Electronic Components
Overview of KP01.1213.7190 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP01.1213.7190
KP01.1213.7190 CAD Models
KP01.1213.7190 Part Data Attributes:
|
KP01.1213.7190
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KP01.1213.7190
Schurter Electronic Components
Mains Power Connector, 15A, 250V, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 320/C14/F; IEC 127-6 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KP01.1213.7190
This table gives cross-reference parts and alternative options found for KP01.1213.7190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP01.1213.7190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9913.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP2.9913.13 |
KP01.1213.81 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs KP01.1213.81 |
KP01.1153.81 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs KP01.1153.81 |
GSP2.9013.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP2.9013.13 |
KP01.1253.8190 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs KP01.1253.8190 |
GSP1.6624.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP1.6624.2 |
GSP1.7727.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP1.7727.2 |
42R05-3113-200 | Mains Power Connector, 15A, 250V, Male, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | KP01.1213.7190 vs 42R05-3113-200 |
GSP1.7326.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP1.7326.2 |
GSP1.7427.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | KP01.1213.7190 vs GSP1.7427.2 |