Part Details for KPED-3820SECK by Kingbright
Overview of KPED-3820SECK by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPED-3820SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPED-3820SECK
|
Avnet Abacus | LED Uni-Color Orange 601nm Chip LED 2-Pin SMD T/R (Alt: KPED-3820SECK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for KPED-3820SECK
KPED-3820SECK CAD Models
KPED-3820SECK Part Data Attributes
|
KPED-3820SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPED-3820SECK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 3mm, 3.80 X 2 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.80 X 2 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 35 cd | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.8 mm | |
Viewing Angle | 35 deg |
Alternate Parts for KPED-3820SECK
This table gives cross-reference parts and alternative options found for KPED-3820SECK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPED-3820SECK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APED3820SECK | Single Color LED, Super Bright Orange, Water Clear, 3mm, 3.80 X 2 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KPED-3820SECK vs APED3820SECK |