Part Details for KPG-1005CGC-TT by Kingbright
Overview of KPG-1005CGC-TT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KPG-1005CGC-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPG-1005CGC-TT
|
TME | LED, SMD, 0402, green, 12÷35mcd, 1x0.5x0.2mm, 120°, 2÷2.4V, 20mA Min Qty: 5 | 415 |
|
$0.0830 / $0.1880 | Buy Now |
DISTI #
KPG-1005CGC-TT
|
Avnet Abacus | LED Uni-Color Green 572nm Chip LED 2-Pin SMD T/R (Alt: KPG-1005CGC-TT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPG-1005CGC-TT
KPG-1005CGC-TT CAD Models
KPG-1005CGC-TT Part Data Attributes
|
KPG-1005CGC-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPG-1005CGC-TT
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPG-1005CGC-TT
This table gives cross-reference parts and alternative options found for KPG-1005CGC-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPG-1005CGC-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPG1-1608CGC-TT | Single Color LED, | Kingbright | KPG-1005CGC-TT vs KPG1-1608CGC-TT |