Part Details for KPSE01J22-21P by ITT Interconnect Solutions
Results Overview of KPSE01J22-21P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE01J22-21P Information
KPSE01J22-21P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p | |
| 10118744-1133421LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 21p | |
| 10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p |
Price & Stock for KPSE01J22-21P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1484546
|
Farnell | CONNECTOR, CIRCULAR, SIZE 22, 21WAY COO: United States RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 268 |
|
$473.1437 | Buy Now |
|
DISTI #
KPSE01J22-21P
|
Avnet Americas | - Bulk (Alt: KPSE01J22-21P) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
695-KPSE01J22-21P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN RECP | 0 |
|
$246.8900 / $265.8800 | Order Now |
|
DISTI #
KPSE01J22-21P
|
PEI Genesis | KPSE 21C 21#16 PIN RECP | 0 |
|
Buy Now |