Part Details for KPSE02E10-6P-F0 (121567-0175) by ITT Interconnect Solutions
Results Overview of KPSE02E10-6P-F0 (121567-0175) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE02E10-6P-F0 (121567-0175) Information
KPSE02E10-6P-F0 (121567-0175) by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51730-175LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 2P Right Angle Header. | |
| 54242-108201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
| 75970-175-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for KPSE02E10-6P-F0 (121567-0175)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70873604
|
RS | CONNECTOR, CONNECTOR Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5900 / $32.5100 | RFQ |