KPT WRAP 13MM BLK by: SPC Multicomp

Part Details for KPT WRAP 13MM BLK by SPC Multicomp

Results Overview of KPT WRAP 13MM BLK by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

KPT WRAP 13MM BLK Information

KPT WRAP 13MM BLK by SPC Multicomp is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNK-010 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft
MP-64RJ45UNNK-025 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft
MP-64RJ45UNNK-009 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft

Price & Stock for KPT WRAP 13MM BLK

Part # Distributor Description Stock Price Buy
DISTI # 73R9711
Newark Sleeving, Braided, 13 Mm, Pet (Polyethylene Terephthalate), Black, 50 M Rohs Compliant: Yes |Multicomp Pro KPT WRAP 13MM BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 26
  • 1 $214.1000
  • 5 $174.0000
  • 10 $151.3100
  • 25 $133.9000
  • 100 $119.5300
$119.5300 / $214.1000 Buy Now

Part Details for KPT WRAP 13MM BLK

KPT WRAP 13MM BLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT WRAP 13MM BLK by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT WRAP 13MM BLK by SPC Multicomp

Select Manufacturer
Which Manufacturer of KPT WRAP 13MM BLK would you like to use for your alert(s)?
  • Please alert me when KPT WRAP 13MM BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPT WRAP 13MM BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT WRAP 13MM BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPT WRAP 13MM BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT WRAP 13MM BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT WRAP 13MM BLK by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: