Part Details for KPT06F10-98S by ITT Interconnect Solutions
Results Overview of KPT06F10-98S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06F10-98S Information
KPT06F10-98S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06F10-98S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1486955
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY COO: Great Britain RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 12 |
|
$155.9100 | Buy Now |
|
DISTI #
IKPT06F10-98S-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$51.0600 / $60.8800 | Buy Now |
|
DISTI #
1003-KPT06F10-98S-ND
|
DigiKey | KPT06F10-98S Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0394 | Buy Now |
|
DISTI #
KPT06F10-98S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-98S) COO: Mexico RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1952 / $48.4000 | Buy Now |
|
DISTI #
965-KPT06F1098S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$44.2800 / $48.4000 | Order Now |
|
DISTI #
ITTKPT06F10-98S
|
Heilind Electronics | 26482 PLUG 6#20 SKT | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port COO: Mexico RoHS: Compliant | 0 |
|
$35.6200 / $72.6900 | Buy Now |
|
DISTI #
KPT06F10-98S
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 4 |
|
$48.8700 | Buy Now |
|
DISTI #
045702-0004
|
Avnet Abacus | Conn MILC26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 045702-0004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port COO: Mexico RoHS: Compliant | 0 |
|
$35.6200 / $72.6900 | Buy Now |