Part Details for KPT07E14-18SX by ITT Interconnect Solutions
Overview of KPT07E14-18SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8118-SX | Analog Devices | 71-76GHz TX IC | |
HMC518-SX | Analog Devices | 24-32 GHz LNA |
Price & Stock for KPT07E14-18SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E14-18SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 18 POS Solder ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: KPT07E14-18SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E14-18SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 18 POS Solder ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: KPT07E14-18SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07E14-18SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 18C 18#20 SKT RECP | 0 |
|
$97.6200 / $114.4500 | Order Now |
DISTI #
KPT07E14-18SX
|
PEI Genesis | KPT 18C 18#20 SKT RECP Min Qty: 1 | 80 |
|
$46.0200 / $67.2700 | Buy Now |
Part Details for KPT07E14-18SX
KPT07E14-18SX CAD Models
KPT07E14-18SX Part Data Attributes
|
KPT07E14-18SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E14-18SX
ITT Interconnect Solutions
MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for KPT07E14-18SX
This table gives cross-reference parts and alternative options found for KPT07E14-18SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E14-18SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E14-15PY | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | KPT07E14-18SX vs MS3116E14-15PY |
MS3116P14-18SY | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | KPT07E14-18SX vs MS3116P14-18SY |
MS3116P12-8SX | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E14-18SX vs MS3116P12-8SX |
KPT07F14-15P | KPT07F14-15P, | ITT Interconnect Solutions | KPT07E14-18SX vs KPT07F14-15P |
MS3116F14-12SX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | KPT07E14-18SX vs MS3116F14-12SX |
MS3116F1412S | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT07E14-18SX vs MS3116F1412S |
MS3111E22-55P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | KPT07E14-18SX vs MS3111E22-55P |
MS3116P12-8PY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E14-18SX vs MS3116P12-8PY |
MS3116F14-18PY | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E14-18SX vs MS3116F14-18PY |
MS3111E2255P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT07E14-18SX vs MS3111E2255P |