Part Details for MS3116E14-18SX by Amphenol Corporation
Overview of MS3116E14-18SX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116E14-18SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3116E14-18SX
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 14 Straight Plug Socket | 0 |
|
$67.0000 / $76.3000 | Order Now |
Part Details for MS3116E14-18SX
MS3116E14-18SX CAD Models
MS3116E14-18SX Part Data Attributes:
|
MS3116E14-18SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3116E14-18SX
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for MS3116E14-18SX
This table gives cross-reference parts and alternative options found for MS3116E14-18SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E14-18SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F14-15P | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116F14-15P |
MS3116J12-8SW | 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116J12-8SW |
MS3116F14-18SW | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116F14-18SW |
KPT07F14-18PY | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E14-18SX vs KPT07F14-18PY |
MS3116J12-8PW | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116J12-8PW |
KPT07E14-18SX | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3116E14-18SX vs KPT07E14-18SX |
MS3116P12-8PY | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116P12-8PY |
MS3116P14-18SZ | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E14-18SX vs MS3116P14-18SZ |
MS3116P14-15SY | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E14-18SX vs MS3116P14-15SY |
MS3116F14-15PX | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | MS3116E14-18SX vs MS3116F14-15PX |