Part Details for KPTD-1608LVSECK-J4-PF by Kingbright
Overview of KPTD-1608LVSECK-J4-PF by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTD-1608LVSECK-J4-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5941
|
Newark | Led, Orange, 150Mcd, 605Nm, Smd, Led Colour:Orange, Led Mounting:Smd, Led Case Size:0603, Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:605Nm, Luminous Intensity:150Mcd, Viewing Angle:60°, Lens Shape:Dome, Product Rohs Compliant: Yes |Kingbright KPTD-1608LVSECK-J4-PF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3588 |
|
$0.2060 / $0.5140 | Buy Now |
DISTI #
KPTD-1608LVSECK-J4-PF
|
Avnet Abacus | LED Single Chip Orange 605nm 30mA 2-Pin SMD (Alt: KPTD-1608LVSECK-J4-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
Part Details for KPTD-1608LVSECK-J4-PF
KPTD-1608LVSECK-J4-PF CAD Models
KPTD-1608LVSECK-J4-PF Part Data Attributes:
|
KPTD-1608LVSECK-J4-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-1608LVSECK-J4-PF
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 0.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 60 deg |