KRM55WR71E476MH01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220, CHIP

Overview of KRM55WR71E476MH01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for KRM55WR71E476MH01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 03AJ1864
Newark Cap, 47Uf, X7R, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55WR71E476MH01K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2
  • 1 $4.0700
  • 10 $3.5000
  • 25 $3.3400
  • 50 $3.1700
  • 100 $2.6200
  • 250 $2.5300
$2.5300 / $4.0700 Buy Now
DISTI # 92AH5342
Newark Cap, 47Uf, X7R, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55WR71E476MH01K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $1.4400
  • 2,000 $1.3700
  • 4,000 $1.2800
  • 8,000 $1.1900
  • 12,000 $1.1500
  • 20,000 $1.1300
$1.1300 / $1.4400 Buy Now
DISTI # 490-5784-1-ND
DigiKey CAP CER 47UF 25V X7R SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3290
In Stock
  • 1 $5.2900
  • 10 $3.5740
  • 50 $2.8782
  • 100 $2.6610
  • 500 $2.2899
  • 1,000 $2.1738
  • 1,500 $2.1154
  • 2,500 $2.0503
  • 3,500 $2.0122
  • 5,000 $1.9753
$1.9753 / $5.2900 Buy Now
DISTI # KRM55WR71E476MH01K
Avnet Americas Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KRM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $1.8275
$1.8275 Buy Now
DISTI # KRM55WR71E476MH01K
Avnet Americas Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KRM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $1.8275
$1.8275 Buy Now
DISTI # 81-KRM55WR71E476MH1K
Mouser Electronics Specialty Ceramic Capacitors 47UF 25V 20% 2220 RoHS: Compliant 778
  • 1 $3.9400
  • 10 $3.4000
  • 50 $3.0800
  • 100 $2.5400
  • 250 $2.5200
  • 500 $2.2000
  • 1,000 $2.0500
  • 2,500 $2.0100
$2.0100 / $3.9400 Buy Now
Future Electronics KRM Series 6.7 x 6.1 x 5.3 mm 25 V 47 uF ±20% X7R Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $2.0600
  • 1,000 $2.0000
$2.0000 / $2.0600 Buy Now
DISTI # 77352867
Verical Cap Ceramic 47uF 25V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 1513
  • 18 $4.0460
  • 50 $3.4440
  • 100 $3.1640
  • 250 $2.7860
  • 500 $2.5060
$2.5060 / $4.0460 Buy Now
DISTI # 72486760
Verical Cap Ceramic 47uF 25V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2319 Americas - 8
  • 7 $4.5125
$4.5125 Buy Now
Quest Components CAPACITOR, CERAMIC, 25 V, X7R, 47 uF, SURFACE MOUNT, 2220 156
  • 1 $5.2500
  • 20 $3.5000
  • 72 $3.2375
$3.2375 / $5.2500 Buy Now
DISTI # KRM55WR71E476MH01K.
TTI Specialty Ceramic Capacitors 47UF 25V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 160
In Stock
  • 10 $3.1600
$3.1600 Buy Now
DISTI # KRM55WR71E476MH01K
TTI Specialty Ceramic Capacitors 47UF 25V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.1800
  • 1,000 $2.0300
  • 2,500 $1.9900
  • 5,000 $1.9400
$1.9400 / $2.1800 Buy Now
DISTI # KRM55WR71E476MH01K
TME Capacitor: ceramic, MLCC, 47uF, 25V, X7R, ±20%, SMD, 2220 Min Qty: 1 1513
  • 1 $3.7600
  • 10 $3.2900
  • 50 $2.8000
  • 100 $2.5700
  • 250 $2.2600
  • 500 $2.0300
$2.0300 / $3.7600 Buy Now
DISTI # KRM55WR71E476MH01K
Avnet Abacus Stacked Multilayer Ceramic Capacitor, 47 uF, 25 V, � 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height (Alt: KRM55WR71E476MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301494515
Chip1Stop Cap Ceramic 47uF 25V X7R 20% 2 Stacked 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 8
  • 1 $3.6100
$3.6100 Buy Now

CAD Models for KRM55WR71E476MH01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KRM55WR71E476MH01K by Murata Manufacturing Co Ltd

KRM55WR71E476MH01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2421
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.4 mm
Length
6.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
2421
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
J BEND
Width
5.3 mm
Want to compare parts?
  1. KRM55WR71E476MH01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for KRM55WR71E476MH01K

This table gives cross-reference parts and alternative options found for KRM55WR71E476MH01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRM55WR71E476MH01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KCM55WR71E476MH01K Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd KRM55WR71E476MH01K vs KCM55WR71E476MH01K

Related Parts for KRM55WR71E476MH01K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRM55WR71E476MH01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRM55WR71E476MH01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KRM55WR71E476MH01K would you like to use for your alert(s)?
  • Please alert me when KRM55WR71E476MH01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KRM55WR71E476MH01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRM55WR71E476MH01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KRM55WR71E476MH01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRM55WR71E476MH01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRM55WR71E476MH01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: