Part Details for KSC5502DTTU by onsemi
Overview of KSC5502DTTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC5502DTTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7533
|
Newark | Npn Triple Diffused Planar Silicon Transistor/Tube Rohs Compliant: Yes |Onsemi KSC5502DTTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSC5502DTTU
|
Avnet Americas | Trans GP BJT NPN 600V 2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSC5502DTTU) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2925 Partner Stock |
|
$0.9300 / $1.1100 | Buy Now |
DISTI #
KSC5502DTTU
|
Avnet Americas | Trans GP BJT NPN 600V 2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSC5502DTTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 79 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Power Bipolar Transistor, 2A, 600V, NPN, TO-220AB, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$0.5006 / $0.5889 | Buy Now |
|
Flip Electronics | Stock, ship today | 2925 |
|
RFQ |
Part Details for KSC5502DTTU
KSC5502DTTU CAD Models
KSC5502DTTU Part Data Attributes
|
KSC5502DTTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC5502DTTU
onsemi
NPN Triple Diffused Planar Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11 MHz |
Alternate Parts for KSC5502DTTU
This table gives cross-reference parts and alternative options found for KSC5502DTTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5502DTTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC5502DTTU | 2A, 600V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Rochester Electronics LLC | KSC5502DTTU vs KSC5502DTTU |
KSC5502DTTU | NPN Triple Diffused Planar Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | KSC5502DTTU vs KSC5502DTTU |