There are no models available for this part yet.
Overview of KSE803 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for KSE803 by Samsung Semiconductor
Part Data Attributes for KSE803 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
750
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KSE803
This table gives cross-reference parts and alternative options found for KSE803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3446-RC | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | KSE803 vs 2SC3446-RC |
2SD1841P | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | KSE803 vs 2SD1841P |
2SD2491C | Power Bipolar Transistor, 0.1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126FM, 3 PIN | Hitachi Ltd | KSE803 vs 2SD2491C |
2SA1480D | 0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Electric Co Ltd | KSE803 vs 2SA1480D |
2SD1841 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | KSE803 vs 2SD1841 |
2SC3447-CB | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | KSE803 vs 2SC3447-CB |
2SD2295 | 5A, NPN, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Renesas Electronics Corporation | KSE803 vs 2SD2295 |
BUX67A.MOD | 2A, 250V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | KSE803 vs BUX67A.MOD |
2SC5252 | POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | KSE803 vs 2SC5252 |
2SC3448-CA | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | KSE803 vs 2SC3448-CA |