Part Details for KSS62 by OTAX Electronics
Results Overview of KSS62 by OTAX Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSS62 Information
KSS62 by OTAX Electronics is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for KSS62
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83709836
|
Verical | Switch Dip off on SPST 4 Flat Knob Slide 0.01A 5VDC Gull Wing 2.54 mm SMD COO: China RoHS: Must Be Verified Min Qty: 70 Package Multiple: 1 | Americas - 251 |
|
$1.1270 / $1.2291 | Buy Now |
|
DISTI #
83709836
|
Verical | Switch Dip off on SPST 4 Flat Knob Slide 0.01A 5VDC Gull Wing 2.54 mm SMD COO: China RoHS: Must Be Verified Min Qty: 70 Package Multiple: 1 | Americas - 251 |
|
$1.1270 / $1.2291 | Buy Now |