Part Details for KSZ8031RNL by Micrel Inc
Overview of KSZ8031RNL by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8031RNL
KSZ8031RNL CAD Models
KSZ8031RNL Part Data Attributes
|
KSZ8031RNL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8031RNL
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for KSZ8031RNL
This table gives cross-reference parts and alternative options found for KSZ8031RNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8031RNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8081RNACATR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8081RNACATR |
KSZ8031RNLI-TR | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8031RNLI-TR |
KSZ8031RNL | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8031RNL |
KSZ8031RNLI | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNL vs KSZ8031RNLI |
KSZ8031RNLITR | DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNL vs KSZ8031RNLITR |
KSZ8031RNLITR | DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8031RNLITR |
KSZ8081RNACC | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8081RNACC |
KSZ8081RNAIA-G3XX-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8031RNL vs KSZ8081RNAIA-G3XX-TR |
KSZ8081RNACA | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8081RNACA |
KSZ8081RNAIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNL vs KSZ8081RNAIA-TR |