Part Details for KSZ8031RNLITR by Microchip Technology Inc
Overview of KSZ8031RNLITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8031RNLITR
KSZ8031RNLITR CAD Models
KSZ8031RNLITR Part Data Attributes:
|
KSZ8031RNLITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8031RNLITR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for KSZ8031RNLITR
This table gives cross-reference parts and alternative options found for KSZ8031RNLITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8031RNLITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8031RNLI | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNLITR vs KSZ8031RNLI |
KSZ8081RNAIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8081RNAIA-TR |
KSZ8031RNLI-TR | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8031RNLI-TR |
KSZ8031RNLI | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8031RNLI |
KSZ8081RNAIA-G3XX-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8081RNAIA-G3XX-TR |
KSZ8031RNLI-TR | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNLITR vs KSZ8031RNLI-TR |
KSZ8081RNACC | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8081RNACC |
KSZ8031RNL | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNLITR vs KSZ8031RNL |
KSZ8081RNACA | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLITR vs KSZ8081RNACA |