Part Details for KSZ8567RTXI-TRVAO by Microchip Technology Inc
Overview of KSZ8567RTXI-TRVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8567RTXI-TRVAO
KSZ8567RTXI-TRVAO CAD Models
KSZ8567RTXI-TRVAO Part Data Attributes:
|
KSZ8567RTXI-TRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8567RTXI-TRVAO
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-08 | |
JESD-30 Code | S-XQFP-G128 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8567RTXI-TRVAO
This table gives cross-reference parts and alternative options found for KSZ8567RTXI-TRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8567RTXI-TRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8567RTXI-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567RTXI-VAO |
KSZ8567STXV-VAO | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567STXV-VAO |
KSZ8567RTXV-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567RTXV-TRVAO |
KSZ8567STXV-TRVAO | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567STXV-TRVAO |
KSZ8567RTXV-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567RTXV-VAO |
KSZ8567RTXV-TRAVO | Ethernet Transceiver | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567RTXV-TRAVO |
KSZ8567RTXV | Ethernet Transceiver | Microchip Technology Inc | KSZ8567RTXI-TRVAO vs KSZ8567RTXV |