Part Details for KSZ8873MLLAM-TR by Microchip Technology Inc
Overview of KSZ8873MLLAM-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8873MLLAM-TR
KSZ8873MLLAM-TR CAD Models
KSZ8873MLLAM-TR Part Data Attributes:
|
KSZ8873MLLAM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8873MLLAM-TR
Microchip Technology Inc
LAN Switching Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for KSZ8873MLLAM-TR
This table gives cross-reference parts and alternative options found for KSZ8873MLLAM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8873MLLAM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8873MLLU | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLU |
KSZ8873MML | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MML |
KSZ8873MLL-TR | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLL-TR |
KSZ8873MLLJ | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLJ |
KSZ8873MLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLI |
KSZ8873MLL | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLL |
KSZ8873MMLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MMLI |
KSZ8873MLLV | LAN Switching Circuit, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLV |
KSZ8873MLLI-TR | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLI-TR |
KSZ8873MLLAM | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MLLAM-TR vs KSZ8873MLLAM |