Part Details for KSZ8895MLXI-TR by Microchip Technology Inc
Overview of KSZ8895MLXI-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895MLXI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1167
|
Newark | 5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Lqfp 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8895MLXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1800 | Buy Now |
DISTI #
150-KSZ8895MLXI-TRCT-ND
|
DigiKey | 5-PORT 10/100 MANAGED SWITCH W/ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
945 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
KSZ8895MLXI-TR
|
Avnet Americas | Ethernet Switch 5-Port 100Mbps 128-Pin LQFP T/R - Tape and Reel (Alt: KSZ8895MLXI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
579-KSZ8895MLXI-TR
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Manage d Switch w/ MII, RM | 1730 |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
KSZ8895MLXI-TR
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | Ethernet ICs 5-Port 10/100 Manage d Switch w/ MII, RM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.1100 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin LQFP - -40 to 85°C - Tape&Reel | 2000 Factory Stock |
|
$6.7100 / $18.8600 | Buy Now |
DISTI #
KSZ8895MLXI-TR
|
Avnet Americas | Ethernet Switch 5-Port 100Mbps 128-Pin LQFP T/R - Tape and Reel (Alt: KSZ8895MLXI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
KSZ8895MLXI-TR
|
Avnet Americas | Ethernet Switch 5-Port 100Mbps 128-Pin LQFP T/R - Tape and Reel (Alt: KSZ8895MLXI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1800 / $8.1500 | Buy Now |
|
NAC | 5-Port 10/100 Managed Switch w/ MII, RMII, 128 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.3900 / $7.7100 | Buy Now |
Part Details for KSZ8895MLXI-TR
KSZ8895MLXI-TR CAD Models
KSZ8895MLXI-TR Part Data Attributes
|
KSZ8895MLXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MLXI-TR
Microchip Technology Inc
Ethernet Transceiver, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895MLXI-TR
This table gives cross-reference parts and alternative options found for KSZ8895MLXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MLXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MLXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MLXI-TR vs KSZ8895MLXC |
KSZ8895MLXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MLXI-TR vs KSZ8895MLXCTR |
KSZ8895MLXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MLXI-TR vs KSZ8895MLXITR |
KSZ8895MLXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MLXI-TR vs KSZ8895MLXI |