Part Details for KT-SWLED25PS-2A-8CSA-VDIM-P /EM12 by Keystone Technologies LLC
Results Overview of KT-SWLED25PS-2A-8CSA-VDIM-P /EM12 by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT-SWLED25PS-2A-8CSA-VDIM-P /EM12 Information
KT-SWLED25PS-2A-8CSA-VDIM-P /EM12 by Keystone Technologies LLC is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| X28C512EM-12 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32 | |
| TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
| 76745-3EM-12LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 12 Positions |
Price & Stock for KT-SWLED25PS-2A-8CSA-VDIM-P /EM12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73628783
|
RS | LED STAIRWELL FIXTURE, 2 FT, ULTRASONIC SENSOR, 12-1200 EMERGENCY BACKUP, XFIT Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$499.4900 | RFQ |