Select Manufacturer to View KTA2014 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Secos Corporation | Small Signal Bipolar Transistor |
|
View Details | |
| KEC | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN |
|
View Details | |
| Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
| Galaxy Microelectronics | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 400; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.1W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 |
|
View Details |