Part Details for KTF500B684M31NLT00 by Chemi-Con
Overview of KTF500B684M31NLT00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTF500B684M31NLT00
KTF500B684M31NLT00 CAD Models
KTF500B684M31NLT00 Part Data Attributes
|
KTF500B684M31NLT00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KTF500B684M31NLT00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1207, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KTF500B684M31NLT00
This table gives cross-reference parts and alternative options found for KTF500B684M31NLT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTF500B684M31NLT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD065C684MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF500B684M31NLT00 vs LD065C684MAX4A |
ESD65C684M4T2A28 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Kyocera AVX Components | KTF500B684M31NLT00 vs ESD65C684M4T2A28 |
LD065C684MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF500B684M31NLT00 vs LD065C684MAB9A |
ESD65C684M4Z4A28 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Kyocera AVX Components | KTF500B684M31NLT00 vs ESD65C684M4Z4A28 |
LD065C684MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF500B684M31NLT00 vs LD065C684MAX9A |
12065C684MA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF500B684M31NLT00 vs 12065C684MA79A |
KTF500B684M31N1T00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Chemi-Con | KTF500B684M31NLT00 vs KTF500B684M31N1T00 |
AP065C684MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KTF500B684M31NLT00 vs AP065C684MQU2A |
ESD65C684M4Z2A28 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Kyocera AVX Components | KTF500B684M31NLT00 vs ESD65C684M4Z2A28 |
LD065C684MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KTF500B684M31NLT00 vs LD065C684MAX2A |