Part Details for KTS101B475M55N0T00 by United Chemi-Con Inc
Results Overview of KTS101B475M55N0T00 by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTS101B475M55N0T00 Information
KTS101B475M55N0T00 by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KTS101B475M55N0T00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
565-4689-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
14516 In Stock |
|
$0.6235 / $1.7400 | Buy Now |
|
DISTI #
661-KTS101B475M55N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 100V 20% X7R RoHS: Compliant | 269 |
|
$0.6570 / $1.7400 | Buy Now |
|
|
Future Electronics | 2220 100V X7R 4.7uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8600 / $0.8800 | Buy Now |
|
|
Onlinecomponents.com | Ceramic Capacitor - 4.7µF - ±20% Tolerance - 100V - AEC-Q200 Ratings - X7R Temperature Coefficient - Surface Mount. COO: Japan RoHS: Compliant |
2235 In Stock |
|
$0.6410 / $0.9980 | Buy Now |
|
DISTI #
87805588
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2506 | Americas - 2225 |
|
$0.8899 / $1.3597 | Buy Now |
|
DISTI #
87805588
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R COO: Japan RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2506 | Americas - 2225 |
|
$0.8899 / $1.3597 | Buy Now |
|
DISTI #
87805588
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R COO: Japan RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2506 | Americas - 2225 |
|
$0.8899 / $1.3597 | Buy Now |
|
DISTI #
KTS101B475M55N0T00
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 543 |
|
$0.6010 / $1.7300 | Buy Now |
|
|
Master Electronics | Ceramic Capacitor - 4.7µF - ±20% Tolerance - 100V - AEC-Q200 Ratings - X7R Temperature Coefficient - Surface Mount. COO: Japan RoHS: Compliant |
2235 In Stock |
|
$0.6410 / $0.9980 | Buy Now |