Part Details for KU-SBK-0443-CS-ST-0,6MM-SG by BOYD Laconia
Results Overview of KU-SBK-0443-CS-ST-0,6MM-SG by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KU-SBK-0443-CS-ST-0,6MM-SG Information
KU-SBK-0443-CS-ST-0,6MM-SG by BOYD Laconia is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135739-004LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 6MM | |
| 10132094-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 6mm Power Pin diameter, vertical plug. | |
| 11826-CGA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 280 pin. |
Price & Stock for KU-SBK-0443-CS-ST-0,6MM-SG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59-KU-SBK-0443-CS-ST-0,6MM-SG-ND
|
DigiKey | KU-SBK-0443-CS-ST-0,6MM-SG Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2013 | Buy Now |
|
DISTI #
KU-0443-06MM-S
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2200 | Buy Now |