Part Details for KUFX780Z-10 by Intel Corporation
Overview of KUFX780Z-10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KUFX780Z-10
KUFX780Z-10 CAD Models
KUFX780Z-10 Part Data Attributes:
|
KUFX780Z-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KUFX780Z-10
Intel Corporation
OT PLD, 12ns, CMOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CFBS INTCONN. BY PIA; ANY CFB CAN BE EITHER 24V10 LOGIC OR SRAM BLOCK; CFB SELECT 3.3V OR 5V OUTPUT | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 22 | |
Number of I/O Lines | 80 | |
Number of Inputs | 102 | |
Number of Logic Cells | 80 | |
Number of Outputs | 80 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 22 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for KUFX780Z-10
This table gives cross-reference parts and alternative options found for KUFX780Z-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUFX780Z-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPX780QC132-15Z | OT PLD, 18ns, CMOS, PQFP132, PLASTIC, QFP-132 | Altera Corporation | KUFX780Z-10 vs EPX780QC132-15Z |
EPX740LC68-10Z | OT PLD, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | KUFX780Z-10 vs EPX740LC68-10Z |
EPX740LC68-12 | OT PLD, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | KUFX780Z-10 vs EPX740LC68-12 |
EPX740LC68-15 | OT PLD, 18ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | KUFX780Z-10 vs EPX740LC68-15 |
KUFX780-15 | OT PLD, 18ns, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KUFX780Z-10 vs KUFX780-15 |
EPX740LC68-10 | OT PLD, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | KUFX780Z-10 vs EPX740LC68-10 |
EPX780QC132-15 | OT PLD, 18ns, CMOS, PQFP132, PLASTIC, QFP-132 | Altera Corporation | KUFX780Z-10 vs EPX780QC132-15 |
EPX880LC84-12 | Flash PLD, 14ns, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | KUFX780Z-10 vs EPX880LC84-12 |
EPX880LC84-10 | Flash PLD, 10ns, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | KUFX780Z-10 vs EPX880LC84-10 |
KUFX780Z-15 | OT PLD, 18ns, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | KUFX780Z-10 vs KUFX780Z-15 |