Part Details for KV1350A-3 by TOKO Inc
Overview of KV1350A-3 by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KV1350A-3
KV1350A-3 CAD Models
KV1350A-3 Part Data Attributes
|
KV1350A-3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1350A-3
TOKO Inc
Variable Capacitance Diode, Ultra High Frequency, 62.5pF C(T), 18V, Silicon, CB3-9, 9 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | R-PSIP-T9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | 3 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 62.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PSIP-T9 | |
Number of Elements | 6 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 60 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |