There are no models available for this part yet.
Overview of KV660 by Lockheed Martin Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for KV660 by Lockheed Martin Microwave
Part Data Attributes for KV660 by Lockheed Martin Microwave
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOCKHEED MARTIN MICROWAVE
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
20 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
2
|
Diode Capacitance-Nom
|
220 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JEDEC-95 Code
|
DO-14
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
60
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for KV660
This table gives cross-reference parts and alternative options found for KV660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1660 | Variable Capacitance Diode, 220pF C(T), Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | KV660 vs MV1660 |
MV1660 | Variable Capacitance Diode, 220pF C(T), Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | KV660 vs MV1660 |
MV1660 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 220pF C(T), 20V, Silicon, Abrupt | Msi Electronics Inc | KV660 vs MV1660 |
MV1660 | 220pF, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | KV660 vs MV1660 |
MV1660 | Variable Capacitance Diode, 220pF C(T), 20V, Silicon, CASE 146, 2 PIN | Motorola Semiconductor Products | KV660 vs MV1660 |
MV1660 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 220pF C(T), 20V, Silicon, Abrupt, DO-14 | Spectrum Control | KV660 vs MV1660 |
KV660 | Variable Capacitance Diode, 220pF C(T), 20V, Silicon, Abrupt, DO-14 | Microsemi Corporation | KV660 vs KV660 |