Part Details for KVX2162-23-0 by Microchip Technology Inc
Overview of KVX2162-23-0 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KVX2162-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8030
|
Newark | Si Tvar Non Hermetic Plastic Smt Sot-23-0 Tape & Reel Rohs Compliant: Yes |Microchip KVX2162-23-0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 | Buy Now |
DISTI #
150-KVX2162-23-0-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1875 | Buy Now |
DISTI #
KVX2162-23-0
|
Avnet Americas | Diode VAR Cap Single 22V 1.9pF 3-Pin SOT-23 - Bulk (Alt: KVX2162-23-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $6.0900 | Buy Now |
DISTI #
KVX2162-23-0/TR
|
Avnet Americas | Diode VAR Cap Single 22V 1.9pF 3-Pin SOT-23 - Tape and Reel (Alt: KVX2162-23-0/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.6667 / $6.2800 | Buy Now |
DISTI #
494-KVX2162-23-0
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Not Compliant | 490 |
|
$6.0300 / $6.1800 | Buy Now |
DISTI #
KVX2162-23-0
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
55 Alternates Available |
|
$4.9500 / $6.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | Varactor Diode Single 22V 26pF 3-Pin SOT-23 T/R RoHS: Compliant | 55 Factory Stock |
|
$6.1400 / $14.1600 | Buy Now |
|
NAC | RoHS SOT KV2162-23-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0400 / $7.2800 | Buy Now |
|
Master Electronics | Varactor Diode Single 22V 26pF 3-Pin SOT-23 T/R RoHS: Compliant | 55 Factory Stock |
|
$6.1400 / $14.1600 | Buy Now |
Part Details for KVX2162-23-0
KVX2162-23-0 CAD Models
KVX2162-23-0 Part Data Attributes
|
KVX2162-23-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KVX2162-23-0
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to L Band, 10pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |