KX14-40N2E1
Japan Aviation Electronics Industry Limited
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of KX14-40N2E1 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for KX14-40N2E1 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KX14-40N2E1 by Japan Aviation Electronics Industry Limited

KX14-40N2E1
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POSITIONING KEY/FLANGE
Body Breadth
0.197 inch
Body Depth
0.14 inch
Body Length
0.945 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
70 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
4u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. KX14-40N2E1
    Japan Aviation Electronics Industry Limited
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for KX14-40N2E1

This table gives cross-reference parts and alternative options found for KX14-40N2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-40N2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5084613-1 0.8FH,R09H.5,040,30/Sn,TU TE Connectivity KX14-40N2E1 vs 5084613-1
QTS1040A-2121-7F Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn KX14-40N2E1 vs QTS1040A-2121-7F
KX14-40N2D1 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited KX14-40N2E1 vs KX14-40N2D1
10132797-047120LF BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. Amphenol Communications Solutions KX14-40N2E1 vs 10132797-047120LF
QTS1040A-1121-7F Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn KX14-40N2E1 vs QTS1040A-1121-7F
10132797-047130LF BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. Amphenol Communications Solutions KX14-40N2E1 vs 10132797-047130LF
QG13404J3Y-X03-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Foxconn KX14-40N2E1 vs QG13404J3Y-X03-TR
10132797-043130LF BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. Amphenol Communications Solutions KX14-40N2E1 vs 10132797-043130LF
10132797-043120LF BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. Amphenol Communications Solutions KX14-40N2E1 vs 10132797-043120LF
QTS1040A-2121-8F Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE Foxconn KX14-40N2E1 vs QTS1040A-2121-8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX14-40N2E1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX14-40N2E1 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of KX14-40N2E1 would you like to use for your alert(s)?
  • Please alert me when KX14-40N2E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KX14-40N2E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX14-40N2E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KX14-40N2E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX14-40N2E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX14-40N2E1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: