There are no models available for this part yet.
Overview of KX15-30K2E by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KX15-30K2E by Japan Aviation Electronics Industry Limited
Part Data Attributes for KX15-30K2E by Japan Aviation Electronics Industry Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POSITIONING KEY/FLANGE
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.148 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
70 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
4u inch
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
Alternate Parts for KX15-30K2E
This table gives cross-reference parts and alternative options found for KX15-30K2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-30K2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-30N2D1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E vs KX15-30N2D1 |
10029675-3046 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | KX15-30K2E vs 10029675-3046 |
P08-030-PLT-B-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | KX15-30K2E vs P08-030-PLT-B-G |
TX15-30P-9ST-MN1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E vs TX15-30P-9ST-MN1 |
QTS0030A-2121-9F | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | KX15-30K2E vs QTS0030A-2121-9F |
TX15-30P-10ST-MN1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E vs TX15-30P-10ST-MN1 |
P08-030-PLTC-C-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | KX15-30K2E vs P08-030-PLTC-C-G |
QTS0030A-1121-9F | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | KX15-30K2E vs QTS0030A-1121-9F |
KX15-30N2E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E vs KX15-30N2E |
KX15-30K2E1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E vs KX15-30K2E1 |