Part Details for KX15-30K2E1 by Japan Aviation Electronics Industry Limited
Overview of KX15-30K2E1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX15-30K2E1
KX15-30K2E1 CAD Models
KX15-30K2E1 Part Data Attributes
|
KX15-30K2E1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX15-30K2E1
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POSITIONING KEY/FLANGE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.148 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for KX15-30K2E1
This table gives cross-reference parts and alternative options found for KX15-30K2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-30K2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG1330591Y-M01-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | KX15-30K2E1 vs QG1330591Y-M01-TR |
TX15-30P-9ST-MN1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E1 vs TX15-30P-9ST-MN1 |
KX15-30N2D1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E1 vs KX15-30N2D1 |
QTS0030A-3121-9F | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | KX15-30K2E1 vs QTS0030A-3121-9F |
P08-030-PLTC-C-G | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | KX15-30K2E1 vs P08-030-PLTC-C-G |
P08-030-PLTC-B-G | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | KX15-30K2E1 vs P08-030-PLTC-B-G |
P08-030-PLC-B-G | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | KX15-30K2E1 vs P08-030-PLC-B-G |
KX15-30K2E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K2E1 vs KX15-30K2E |
QTS0030A-1121-9F | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | KX15-30K2E1 vs QTS0030A-1121-9F |
P08-030-PLTC-C-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | KX15-30K2E1 vs P08-030-PLTC-C-G |