Part Details for L-36BGD by Kingbright
Overview of L-36BGD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-36BGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6688
|
Newark | Led, Blinking, 3Mm, Green, Product Range:L-36B Series, Led Color:Green, Bulb Size:T-1 (3Mm), Luminous Intensity:25Mcd, Blinking Frequency Min:1.5Hz, Blinking Frequency Max:3Hz, Operating Voltage Min:3.5V, Operating Voltage Max:14V Rohs Compliant: Yes |Kingbright L-36BGD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L-36BGD
|
TME | LED, 3mm, green, blinking, 5÷15mcd, 60°, 3.5÷14V, 22mA, Front: convex Min Qty: 1 | 13200 |
|
$0.3790 / $0.7590 | Buy Now |
DISTI #
L-36BGD
|
Avnet Abacus | LED Uni-Color Green 565nm Standard LED 2-Pin T-1 Bag (Alt: L-36BGD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for L-36BGD
L-36BGD CAD Models
L-36BGD Part Data Attributes:
|
L-36BGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-36BGD
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | WITH BLINK-FUNCTION IC | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 0.5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-36BGD
This table gives cross-reference parts and alternative options found for L-36BGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-36BGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-36BHD | Single Color LED, Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-36BGD vs L-36BHD |
L-362YD | Single Color LED, Yellow, Diffused, 4.74mm, | Kingbright | L-36BGD vs L-362YD |
L-36BID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-36BGD vs L-36BID |