-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0837
|
Newark | Led, Red/Grn, 30/40Mcd, Th, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 30Mcd, G 40Mcd, Msl:- Rohs Compliant: Yes |Kingbright L-3VEGW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 9910 |
|
$0.1660 / $0.4640 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 3 mm | 384 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
L-3VEGW
|
TME | LED, 3mm, red/green, 15÷40mcd,20÷40mcd, 60°, Front: convex, 3x5mm Min Qty: 2 | 0 |
|
$0.1780 / $0.4960 | RFQ |
DISTI #
L-3VEGW
|
Avnet Abacus | LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 (Alt: L-3VEGW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 35000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 155 |
|
$0.2333 / $0.4152 | Buy Now |
|
New Advantage Corporation | LED rot gr�n 3mm 38MCD 20MA RP2K RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 28000 |
|
$0.2857 / $0.3087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-3VEGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-3VEGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 40.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-3VEGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-3VEGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L383SRWT | Single Color LED, Super Bright Red, Diffused White, 5mm, 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-3VEGW vs L383SRWT |
L3VEGW | T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 3 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L-3VEGW vs L3VEGW |