Part Details for L-483IDT by Kingbright
Overview of L-483IDT by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L-483IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0020
|
Newark | Led, Red, T-1 3/4 (5Mm), 5Mcd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:5Mcd, Viewing Angle:100°, Lens Shape:Roundrohs Compliant: Yes |Kingbright L-483IDT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4371 |
|
$0.0510 | Buy Now |
DISTI #
L-483IDT
|
TME | LED, 5mm, red, 2÷5mcd, 100°, Front: flat, 2÷2.5V, No.of term: 2 Min Qty: 5 | 11670 |
|
$0.0640 / $0.1920 | Buy Now |
DISTI #
L-483IDT
|
Avnet Abacus | LED Uni-Color Red 627nm 2-Pin T-1 3/4 T/R (Alt: L-483IDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 15000 |
|
Buy Now | |
DISTI #
66S9285
|
Bürklin Elektronik | LED, THT, cylindrical, Ø 5 mm, red, 625 nm, 2 to 6 mcd, 100°, L-483IDT Min Qty: 10 | 190 |
|
$0.0991 / $0.2208 | Buy Now |
DISTI #
1142546
|
element14 Asia-Pacific | LED, FLAT TOP, 5MM, HE-RED RoHS: Compliant Min Qty: 5 Container: Each | 4431 |
|
$0.1432 / $0.4370 | Buy Now |
DISTI #
1142546
|
Farnell | LED, FLAT TOP, 5MM, HE-RED RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 4371 |
|
$0.1540 / $0.2266 | Buy Now |
Part Details for L-483IDT
L-483IDT CAD Models
L-483IDT Part Data Attributes:
|
L-483IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-483IDT
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-483IDT
This table gives cross-reference parts and alternative options found for L-483IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-483IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-483SRSGW | Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm, | Kingbright | L-483IDT vs L-483SRSGW |
L483SRSGW | T-1 3/4 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-483IDT vs L483SRSGW |
L-483HDT | Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-483IDT vs L-483HDT |
L483GDT | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-483IDT vs L483GDT |
L483IDT | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-483IDT vs L483IDT |