Part Details for L-53LGD by Kingbright
Overview of L-53LGD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53LGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0026
|
Newark | Led, Green, T-1 3/4 (5Mm), 2Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:2Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-53LGD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8344 |
|
$0.0520 / $0.0720 | Buy Now |
DISTI #
L-53LGD
|
TME | LED, 5mm, green, 0.8÷3.2mcd, 60°, Front: convex, 2.2÷2.5V Min Qty: 5 | 13360 |
|
$0.0578 / $0.1853 | Buy Now |
DISTI #
L-53LGD
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: L-53LGD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9222
|
Bürklin Elektronik | LED, THT, Ø 5 mm, green, 565 nm, 0.7 to 2 mcd, 60°, L-53LGD Min Qty: 10 |
156 in Stock 1000 Available Soon |
|
$0.0834 / $0.1861 | Buy Now |
Part Details for L-53LGD
L-53LGD CAD Models
L-53LGD Part Data Attributes
|
L-53LGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53LGD
Kingbright
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-53LGD
This table gives cross-reference parts and alternative options found for L-53LGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53LGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3315 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | L-53LGD vs HLMP-3315 |
TLO181P | Visible LED, SINGLE COLOR LED, ORANGE, 5 mm | Toshiba America Electronic Components | L-53LGD vs TLO181P |
TLHR6200 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | L-53LGD vs TLHR6200 |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, | Broadcom Limited | L-53LGD vs HLMP-3316 |
HLMP-3315 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | L-53LGD vs HLMP-3315 |
MV5754A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | L-53LGD vs MV5754A |
HLMP-3316 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | L-53LGD vs HLMP-3316 |
TLHR5205 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | L-53LGD vs TLHR5205 |
HLMP-3315 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | L-53LGD vs HLMP-3315 |
SLR-54DC | Single Color LED, Orange, Transparent, 4mm | ROHM Semiconductor | L-53LGD vs SLR-54DC |