-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1975
|
Newark | Phototransistor, Npn, 5Mm, Wavelength Typ:940Nm, Viewing Angle:-, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Transistor Polarity:Npn Rohs Compliant: Yes |Kingbright L-53P3C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.4870 | Buy Now |
DISTI #
77798868
|
Verical | Phototransistor 2-Pin T-1 3/4 Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 1000 |
|
$0.1024 / $0.1364 | Buy Now |
DISTI #
L-53P3C
|
TME | Phototransistor, 5mm, λp max: 940nm, 30V, 30°, Lens: transparent Min Qty: 5 | 10115 |
|
$0.1020 / $0.1870 | Buy Now |
DISTI #
L-53P3C
|
Avnet Abacus | KINL-53P3C (Alt: L-53P3C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2290444
|
element14 Asia-Pacific | PHOTOTRANSISTOR, 5MM, 940NM RoHS: Compliant Min Qty: 5 Container: Each | 4225 |
|
$0.1547 / $0.4381 | Buy Now |
DISTI #
2290444
|
Farnell | PHOTOTRANSISTOR, 5MM, 940NM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 4225 |
|
$0.2234 / $0.3251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-53P3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53P3C
Kingbright
Photo Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kingbright | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.5 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 5 mm |