-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2564
|
Newark | Led, Red, T-1 (3Mm), 3Mcd, 625Nm, Led Color:High Efficiency Red, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:3Mcd, Viewing Angle:60°, Msl:-Rohs Compliant: Yes |Kingbright L-934LID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20183 |
|
$0.0590 / $0.0700 | Buy Now |
DISTI #
L-934LID
|
TME | LED, 3mm, red, 0.8÷5mcd, 60°, Front: convex, 1.75÷2.5V, No.of term: 2 Min Qty: 5 | 31550 |
|
$0.0571 / $0.1872 | Buy Now |
DISTI #
L-934LID
|
Avnet Abacus | LED Uni-Color High Efficiency Red 627nm 2-Pin T-1 T/R (Alt: L-934LID) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Pre-ordered transistors ROHS | 1000 |
|
$0.0736 / $0.1332 | Buy Now |
DISTI #
1142512
|
element14 Asia-Pacific | LED, 3MM, RED, 3MCD, 625NM RoHS: Compliant Min Qty: 5 Container: Each | 18543 |
|
$0.0837 / $0.2348 | Buy Now |
DISTI #
1142512
|
Farnell | LED, 3MM, RED, 3MCD, 625NM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 18533 |
|
$0.1261 / $0.1823 | Buy Now |
|
LCSC | SMD Pre-ordered transistors ROHS | 1000 |
|
$0.0751 / $0.1359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-934LID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934LID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-934LID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934LID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934LSRD | Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | L-934LID vs L-934LSRD |
L-934LGD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L-934LID vs L-934LGD |