Part Details for L-C150KGCT by PARA LIGHT
Overview of L-C150KGCT by PARA LIGHT
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L-C150KGCT
L-C150KGCT CAD Models
L-C150KGCT Part Data Attributes
|
L-C150KGCT
PARA LIGHT
Buy Now
Datasheet
|
Compare Parts:
L-C150KGCT
PARA LIGHT
Single Color LED, Super Green, Water Clear, 2.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARA LIGHT ELECTRONICS CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 571 nm | |
Shape | RECTANGULAR | |
Size | 2.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |