Part Details for L-C191KGCT-U1-A4 by PARA LIGHT
Overview of L-C191KGCT-U1-A4 by PARA LIGHT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L-C191KGCT-U1-A4
L-C191KGCT-U1-A4 CAD Models
L-C191KGCT-U1-A4 Part Data Attributes:
|
L-C191KGCT-U1-A4
PARA LIGHT
Buy Now
Datasheet
|
Compare Parts:
L-C191KGCT-U1-A4
PARA LIGHT
Single Color LED, Super Green, Water Clear, 1.1mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARA LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 571 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |