Part Details for L050JLP2 by eLED.com Corp
Results Overview of L050JLP2 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L050JLP2 Information
L050JLP2 by eLED.com Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for L050JLP2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L050JLP2
|
TME | Fuse: fuse, 14.1mm, automotive, 50A, 58VDC, 14.1x12x15.9mm Min Qty: 50 | 0 |
|
$0.9100 / $0.9800 | RFQ |