-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-4080003000X21TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1206 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0443 | Buy Now |
DISTI #
997-L130408030X21
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0370 / $0.0440 | Order Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 95000Reel |
|
$0.0363 / $0.0396 | Buy Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.2450 | Buy Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0396 | Buy Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0367 / $0.0421 | Buy Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0367 / $0.0421 | Buy Now |
|
Future Electronics | Neutral-white 3030 2D Square LES 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 1 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.0367 / $0.0460 | Buy Now |
DISTI #
59463640
|
Verical | LED Uni-Color White 2-Pin Chip 3030 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2139 | Americas - 80000 |
|
$0.0830 | Buy Now |
DISTI #
L130-4080003000X21
|
Avnet Silica | LED Chip Neutral White 4000K 240mA 2-Pin SMD T/R (Alt: L130-4080003000X21) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L130-4080003000X21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-4080003000X21
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.745 mm | |
Viewing Angle | 116 deg |
This table gives cross-reference parts and alternative options found for L130-4080003000X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L130-4080003000X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L130-5080003000W21 | Single Color LED, | Lumileds | L130-4080003000X21 vs L130-5080003000W21 |
L150-4080502400000 | Single Color LED, | Lumileds | L130-4080003000X21 vs L150-4080502400000 |
L130-4070003000W21 | Single Color LED, | Lumileds | L130-4080003000X21 vs L130-4070003000W21 |
L130-4080003000W21 | Single Color LED, | Lumileds | L130-4080003000X21 vs L130-4080003000W21 |
L130-5070003000X21 | Single Color LED, | Lumileds | L130-4080003000X21 vs L130-5070003000X21 |
L130-5070003000W21 | Single Color LED, | Lumileds | L130-4080003000X21 vs L130-5070003000W21 |
L150-5090502400000 | Single Color LED, | Lumileds | L130-4080003000X21 vs L150-5090502400000 |