Part Details for L135-2780CA35000P1 by Lumileds
Overview of L135-2780CA35000P1 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L135-2780CA35000P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L135-2780CA35000P1TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 1414 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 / $0.1204 | Buy Now |
DISTI #
997-L1352780CA350P1
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 80-CRI, LUXEON 3535L Line RoHS: Compliant | 0 |
|
$0.1140 / $0.1190 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 640 |
|
$0.6300 / $1.8000 | Buy Now |
DISTI #
L135-2780CA35000P1
|
Avnet Silica | (Alt: L135-2780CA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L135-2780CA35000P1
L135-2780CA35000P1 CAD Models
L135-2780CA35000P1 Part Data Attributes:
|
L135-2780CA35000P1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L135-2780CA35000P1
Lumileds
Single Color LED, Warm White, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-10-01 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 |
Alternate Parts for L135-2780CA35000P1
This table gives cross-reference parts and alternative options found for L135-2780CA35000P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L135-2780CA35000P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADT-09LDMWCMADT-09LDMWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDMWCMADT-09LDMWC |
MADT-09LDMWB | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDMWB |
MADT-09LDWWCMADT-09LDWWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDWWCMADT-09LDWWC |
MADT-09LDFWDMADT-09LDFWD | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDFWDMADT-09LDFWD |
M6DT-03LBMWPM6DT-03LBMWP | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs M6DT-03LBMWPM6DT-03LBMWP |
MADT-09LDNWD | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDNWD |
MADT-09LDNWCMADT-09LDNWC | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDNWCMADT-09LDNWC |
MADT-09LDFWSMADT-09LDFWS | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDFWSMADT-09LDFWS |
M6DT-03LBMWCM6DT-03LBMWC | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs M6DT-03LBMWCM6DT-03LBMWC |
MADT-09LDSWBMADT-09LDSWB | SINGLE COLOR LED, WARM WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-2780CA35000P1 vs MADT-09LDSWBMADT-09LDSWB |