-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1931-1-ND
|
DigiKey | LED LUXEON NEU WHITE 4000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23139 In Stock |
|
$0.1159 / $0.5800 | Buy Now |
DISTI #
997-L135-4080CA350P1
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3535L Line RoHS: Compliant | 11527 |
|
$0.1110 / $0.5600 | Buy Now |
|
Future Electronics | 3535L HE PLUS 4000K 53 Lumens 80 CRI 100 mA 2.8 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1200 / $0.1260 | Buy Now |
DISTI #
L135-4080CA35000P1
|
TME | Power LED, white, 115°, 100mA, 48÷52lm, 3.5x3.7x0.8mm, CRImin: 80 Min Qty: 2 | 1184 |
|
$0.1070 / $0.3740 | Buy Now |
DISTI #
L135-4080CA35000P1
|
Avnet Silica | LED Uni-Color White 53lm 4000K Chip LED 2-Pin SMD T/R (Alt: L135-4080CA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L135-4080CA35000P1
|
Avnet Silica | LED Uni-Color White 53lm 4000K Chip LED 2-Pin SMD T/R (Alt: L135-4080CA35000P1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L135-4080CA35000P1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L135-4080CA35000P1
Lumileds
Single Color LED, Neutral White, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-10-01 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 |
This table gives cross-reference parts and alternative options found for L135-4080CA35000P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L135-4080CA35000P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADT-09LDNNPMADT-09LDNNP | SINGLE COLOR LED, NEUTRAL WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs MADT-09LDNNPMADT-09LDNNP |
MADT-09LDSNSMADT-09LDSNS | SINGLE COLOR LED, NEUTRAL WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs MADT-09LDSNSMADT-09LDSNS |
M6DT-03LBFNB | Single Color LED, Neutral White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs M6DT-03LBFNB |
M6DT-03LBWNP | Single Color LED, Neutral White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs M6DT-03LBWNP |
M6DT-03LBFNC | Single Color LED, Neutral White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs M6DT-03LBFNC |
MADT-09LDMNSMADT-09LDMNS | SINGLE COLOR LED, NEUTRAL WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs MADT-09LDMNSMADT-09LDMNS |
M6DT-03LBMNSM6DT-03LBMNS | SINGLE COLOR LED, NEUTRAL WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs M6DT-03LBMNSM6DT-03LBMNS |
M6DT-03LBSNDM6DT-03LBSND | SINGLE COLOR LED, NEUTRAL WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs M6DT-03LBSNDM6DT-03LBSND |
MADT-09LDMNDMADT-09LDMND | SINGLE COLOR LED, NEUTRAL WHITE, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs MADT-09LDMNDMADT-09LDMND |
MADT-09LDNNB | Single Color LED, Neutral White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | L135-4080CA35000P1 vs MADT-09LDNNB |