There are no models available for this part yet.
Overview of L135-L567003500000 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for L135-L567003500000 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1440-1-ND
|
DigiKey | LED LUXEON 3535L LIME 3535 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1691 In Stock |
|
$0.3797 / $1.2100 | Buy Now | |
DISTI #
997-L135L56700350000
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Lime 565nm-570nm RoHS: Compliant | 70 |
|
$0.3890 / $1.2000 | Buy Now | |
Future Electronics | 3535L Color 56 Lumens 200 mA 3.05 V Lime Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now | ||
Future Electronics | 3535L Color 56 Lumens 200 mA 3.05 V Lime Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now | ||
DISTI #
L135-L567003500000
|
Avnet Silica | LED Uni-Color Lime 56lm Chip LED 2-Pin SMD T/R (Alt: L135-L567003500000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 20000 |
|
RFQ | |||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.4192 | Buy Now |
CAD Models for L135-L567003500000 by Lumileds
Part Data Attributes for L135-L567003500000 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|