Part Details for L135-U450003500000 by Lumileds
Overview of L135-U450003500000 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L135-U450003500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1723-1-ND
|
DigiKey | LED LUXEON 3535L BLUE 448NM 3535 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21169 In Stock |
|
$0.2655 / $0.9100 | Buy Now |
DISTI #
997-L135-U4500035
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Royal Blue 445-455nm RoHS: Compliant | 11072 |
|
$0.2570 / $0.7800 | Buy Now |
|
Future Electronics | 3535L Color 155 mW 200 mA 3.05 V Royal Blue Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
|
Future Electronics | 3535L Color 155 mW 200 mA 3.05 V Royal Blue Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
L135-U450003500000
|
Avnet Silica | LED Uni-Color Royal Blue 155lm 455nm Chip LED 2-Pin SMD T/R (Alt: L135-U450003500000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L135-U450003500000
|
Avnet Silica | LED Uni-Color Royal Blue 155lm 455nm Chip LED 2-Pin SMD T/R (Alt: L135-U450003500000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L135-U450003500000
L135-U450003500000 CAD Models
L135-U450003500000 Part Data Attributes:
|
L135-U450003500000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L135-U450003500000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-08-11 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |