There are no models available for this part yet.
Overview of L174XHT by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L174XHT by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998137
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L174XHT by Kingbright
Part Data Attributes for L174XHT by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
BRIGHT RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
RED TRANSPARENT
|
Luminous Intensity-Nom
|
5.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.5 mm
|
Packing Method
|
TAPE
|
Peak Wavelength
|
700 nm
|
Shape
|
ROUND
|
Size
|
3.2 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
100 deg
|
Alternate Parts for L174XHT
This table gives cross-reference parts and alternative options found for L174XHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L174XHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-174XGT | Single Color LED, Green, Green Transparent, T-1, 3.2mm, | Kingbright | L174XHT vs L-174XGT |
L174XIT | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.2 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L174XHT vs L174XIT |
L-173ID | Single Color LED, High Efficiency Red, Diffused Red, 5mm, | Kingbright | L174XHT vs L-173ID |