Part Details for L177HDA26SD1CH4F by Amphenol Corporation
Overview of L177HDA26SD1CH4F by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177HDA26SD1CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HDA26SD1CH4F
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: L177HDA26SD1CH4F) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6327 / $3.9018 | Buy Now |
DISTI #
523-L177HDA26SD1CH4F
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Hi Density Skt 4-40 Screwlock RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
DISTI #
L177HDA26SD1CH4F
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: L177HDA26SD1CH4F) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6327 / $3.9018 | Buy Now |
DISTI #
L177HDA26SD1CH4F
|
Avnet Abacus | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: L177HDA26SD1CH4F) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177HDA26SD1CH4F
L177HDA26SD1CH4F CAD Models
L177HDA26SD1CH4F Part Data Attributes:
|
L177HDA26SD1CH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HDA26SD1CH4F
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HDA26SD1CH4F
This table gives cross-reference parts and alternative options found for L177HDA26SD1CH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDA26SD1CH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
750828-1 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | L177HDA26SD1CH4F vs 750828-1 |
94122-1BE126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L177HDA26SD1CH4F vs 94122-1BE126 |
117-HR-A-G-26-S-VF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | L177HDA26SD1CH4F vs 117-HR-A-G-26-S-VF |
17HD-026-S-AA-3-33 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | L177HDA26SD1CH4F vs 17HD-026-S-AA-3-33 |
ICD26S13E6UX09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L177HDA26SD1CH4F vs ICD26S13E6UX09LF |
L177HDA26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDA26SD1CH4F vs L177HDA26SVF |
6-748481-7 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | L177HDA26SD1CH4F vs 6-748481-7 |
L77HDA26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDA26SD1CH4F vs L77HDA26SVF |
94122-3AB126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L177HDA26SD1CH4F vs 94122-3AB126 |
ICD26S13E6PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L177HDA26SD1CH4F vs ICD26S13E6PV00LF |