Part Details for L177HRA26PVF by Amphenol Corporation
Overview of L177HRA26PVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177HRA26PVF
L177HRA26PVF CAD Models
L177HRA26PVF Part Data Attributes:
|
L177HRA26PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HRA26PVF
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HRA26PVF
This table gives cross-reference parts and alternative options found for L177HRA26PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRA26PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD26M1F00C-50-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L177HRA26PVF vs DD26M1F00C-50-403.0 |
K86X-AA-26P-BR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVF vs K86X-AA-26P-BR30 |
K66X-A26P-NVJ15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVF vs K66X-A26P-NVJ15 |
DD26M4R700S/AA-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRA26PVF vs DD26M4R700S/AA-50 |
KF66X-A26P-NVJM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVF vs KF66X-A26P-NVJM |
KF66X-A26P-OJ | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVF vs KF66X-A26P-OJ |
L177HRAH26PVFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRA26PVF vs L177HRAH26PVFM |
K66X-A26P-NJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVF vs K66X-A26P-NJM15 |
PCDD26M98B300S-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L177HRA26PVF vs PCDD26M98B300S-15 |
L17EHD26P22 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177HRA26PVF vs L17EHD26P22 |